EVAL-ADXL1003Z

Analog Devices
584-EVAL-ADXL1003Z
EVAL-ADXL1003Z

製造商:

說明:
加速感測器開發工具 EB: Eval Board 30kHz 200g 1-axis accel

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期2026/2/9
7
預期2026/4/17
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,698.86 NT$3,698.86

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1003
Bulk
品牌: Analog Devices
產品類型: Acceleration Sensor Development Tools
感應軸: 3-Axis
系列: ADXL1003
原廠包裝數量: 1
子類別: Development Tools
每件重量: 118.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809095
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL1003Z Evaluation Board

Analog Devices ADXL1003Z Evaluation Board is a tool that allows for the quick evaluation of the performance of the ADXL1003 vibration sensor. This evaluation board is designed to mount onto a mechanical shaker and is constructed of extra-thick, 20.3mm x 20.3mm, PCB. The ADXL1003Z board comes with screw holes for rigid mounting to the shaker block. This design allows for the evaluation of a full performance range of the ADXL1003 vibration sensor without needing to solder the device to a separate test board. The Analog Devices ADXL1003Z Evaluation Board comes with an RC low-pass filter that is provided at the output with a -3dB bandwidth.