MIKROE-6097

Mikroe
932-MIKROE-6097
MIKROE-6097

製造商:

說明:
電流感測器開發工具 Hall Current 19 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Current Sensor
CZ3AG2
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Current Censor
接口類型: GPIO
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

MIKROE-6097 Hall Current 19 Click

Mikroe MIKROE-6097 Hall Current 19 Click is a compact add-on board for precise current sensing across various applications. The Mikroe MIKROE-6097 features the AKM Semiconductor CZ3AG2 coreless current sensor known for its high accuracy and speed using Hall sensor technology. Key features include stray magnetic field reduction and dual overcurrent detection. This board supports a current range from 7A to 17.5A and operates with 3.3V or 5V logic levels, making it ideal for industrial AC drives, servo motors, UPS systems, inverters, and power conditioners.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.