EVCS1823-Q-550BRN-00A

Monolithic Power Systems (MPS)
946-EVCS1823Q-550BRN
EVCS1823-Q-550BRN-00A

製造商:

說明:
電流感測器開發工具 Evaluation board for MCS1823GQTE-550BRN

壽命週期:
Mouser新產品

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$363.46 NT$363.46

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Current Sensor
MCS1823
5 V
Bulk
品牌: Monolithic Power Systems (MPS)
尺寸: 115 mm x 45 mm x 17 mm
產品類型: Current Sensor Development Tools
系列: MCS1823
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVCS1823-Q-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1823-Q-00A Evaluation Boards are designed to demonstrate the capabilities of the MCS1823 series. The MCS1823 series are linear Hall-effect current sensors for AC or DC current sensing with integrated over-current detection (OCD). The Hall array is differential, canceling out stray magnetic fields. The Monolithic Power Systems (MPS) MCS1823 series provides two power supply options (3.3V or 5V) and current ranges of 5A to 50A to optimize accuracy in different applications.