LH112

Acconeer
925-LH112
LH112

製造商:

說明:
距離感測器開發工具 Lens kit for XR112 & XB112

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,275.00 NT$1,275.00

商品屬性 屬性值 選擇屬性
Acconeer
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Lens Holder
XR112
品牌: Acconeer
組裝國家: Not Available
擴散國: Not Available
原產國: SE
用於: XR112
封裝: Bulk
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8543900000
USHTS:
8543908885
JPHTS:
854390000
TARIC:
8543900000
ECCN:
EAR99

XC112/XR112 Evaluation Kits

Acconeer XC112/XR112 Evaluation Kits are designed to demonstrate and debugging the A111 Pulsed Coherent Radar Sensor. The XR112 is used with the XC112 connector board, connected via a flat, flexible cable. This combination is referred to as the XC112-XR112 Evaluation Kit (EVK). The EVK will also require a Raspberry Pi 3 for secure processing and power supply. A flat flexible cable of length 400mm is included in the XR112 package for any XR112.