MIKROE-4592

Mikroe
932-MIKROE-4592
MIKROE-4592

製造商:

說明:
距離感測器開發工具 LightRanger 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,053.66 NT$1,053.66

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Optical Distance Sensor
3.3 V
TMF8801
- 30 C
+ 70 C
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Distance Measurement, Industrial Ranging
接口類型: I2C
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9015800090
USHTS:
9015802000
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

LightRanger 5 Click

Mikroe LightRanger 5 Click contains a ranging sensor with multi-target detection. The board features the AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance. It offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. It makes precise distance measurements up to a 2500mm distance range. It's capable of operation in dark environments and in the presence of sunlight.