SEN-16826

SparkFun
474-SEN-16826
SEN-16826

製造商:

說明:
距離感測器開發工具 SparkFun Pulsed Radar Breakout - A111

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,103.92 NT$2,103.92

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 距離感測器開發工具
Distance Sensor Development Tool
Development Tools
Sensors
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Distance-Sensing, Gesture
接口類型: SPI
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

SEN-16826 Pulsed Radar Breakout - A111

SparkFun SEN-16826 Pulsed Radar Breakout - A111 is ideal for projects that require high-precision, cutting-edge distance measurement, speed motion detection up to 2m, and gesture sensing. This single-chip solution for PCR comes complete with an integrated antenna and an SPI interface that is capable of up to 50MHz clock speed. The breakout features a 1.8V regulator, voltage-level translation, and breaks out all the pins of the pulsed radar sensor to both 0.1-inch and Raspberry Pi-friendly headers. This breakout is designed to sit directly on top of a Raspberry Pi but only the 26-pin (2x13) header is compatible with any Pi.