AS5132 Programmingboard

ams OSRAM
985-AS5132-PB
AS5132 Programmingboard

製造商:

說明:
磁感測器開發工具 AS5132 Programmingboard

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,997.32 NT$4,997.32

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
RoHS:  
Programming Boards
Magnetic Position Sensor
AS5132
5 V, 9 V
Bulk
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
用於: AS5000 Programmer
接口類型: Serial
產品類型: Magnetic Sensor Development Tools
系列: AS5132-PB
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600415 Q65114A1388
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.