TLV493DA1B6MS2GOTOBO1

Infineon Technologies
726-TLV493DA1B63DMS2
TLV493DA1B6MS2GOTOBO1

製造商:

說明:
磁感測器開發工具 POSITION SENS CONS & IND

庫存量: 7

庫存:
7
可立即送貨
在途量:
11
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,021.02 NT$1,021.02

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Kits
3D Magnetic Sensor
TLV493D-A1B6
5 V
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 50 mm x 14 mm
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP001707574 TLV493D-A1B6 3D-MS2GO
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

TLV493D-A1B6 MS2GO

Infineon Technologies TLV493D-A1B6 MS2GO Evaluation Board is equipped with a magnetic sensor for three-dimensional measurement. This, combined with an ARM® Cortex™-M0 CPU, makes the 3D Magnetic Sensor 2GO a complete set of onboard devices, including an onboard debugger.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。