MIKROE-3118

Mikroe
932-MIKROE-3118
MIKROE-3118

製造商:

說明:
磁感測器開發工具 Hall Current 3 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$782.00 NT$782.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Hall-Effect Sensor
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Magnetic Sensor Development Tools
系列: Hall Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3118 Hall Current 3 Click

Mikroe MIKROE-3118 Hall Current 3 Click is designed to use Hall effect to provide a precise and reliable measurement of reasonably high current. This current measurement Click Board™ consists of an integrated MLX91210 Hall sensor IC that can measure current up to ±30A. The measured current value can be obtained through the onboard 12-bit analog-to-digital converter via the I2C interface. Mikroe Hall Current 3 Click Board features low series resistance, wide current input range, low thermal drift, high accuracy, and immunity to EMI or other magnetic interferences. Other onboard modules include a Microchip MCP3221 12-bit ADC converter with an I2C interface by Microchip and a Texas Instruments PCA9306 Dual Bidirectional I2C voltage level translator.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。