MIKROE-3815

Mikroe
932-MIKROE-3815
MIKROE-3815

製造商:

說明:
磁感測器開發工具 GMR Angle click

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$680.00 NT$680.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Click Boards
Magnetic Angle Sensor
74HCT4053, TLI5012B E1000
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Angular Position Sensor
接口類型: GPIO, SPI
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

GMR Angle Click

Mikroe GMR Angle Click features the Infineon TLI5012B E1000 pre-calibrated 360° angle sensor that detects the orientation of a magnetic field. The click is ideal for angular position sensing in industrial and consumer applications. These applications include electrical commutated motor (e.g. BLDC), fans or pumps.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.