MIKROE-6654

Mikroe
932-MIKROE-6654
MIKROE-6654

製造商:

說明:
磁感測器開發工具 3D Hall 12 Click - I2C - Allegro Micro A31331KLEATR-XYZ-IC-06

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$408.00 NT$408.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
Add-On Board
A31331KLEATR-XYZ-IC-06
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Hall Effect Sensor
接口類型: I2C
產品類型: Magnetic Sensor Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

3D Hall 12 Click - I2C

Mikroe 3D Hall 12 Click - I2C is a compact add-on board created for precise 3D magnetic field measurement and angle calculation. The board is based on the Allegro Microsystems A31331KLEATR-XYZ-IC-06 3D linear Hall-effect sensor IC. The A31331 measures magnetic flux density across one, two, or all three axes with a range of ±600G and sensitivity of 24.82LSB/G, while supporting angle calculation in user-defined planes. The device features both I2C (up to 1MHz) and optional SPI (up to 10MHz) interfaces, selected through configurable COMM SEL jumpers. The board also incorporates INT/SAMPLE jumper selection for interrupt or sample trigger functions, along with support for the Click Snap feature for flexible integration. The board is ideal for thermal and smart valve control, industrial motion control, human-machine interfaces, and general-purpose actuator applications.