TMAG5124EVM

Texas Instruments
595-TMAG5124EVM
TMAG5124EVM

製造商:

說明:
磁感測器開發工具 TMAG5124 2-wire Hall effect switch evalu

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Modules
Hall-Effect Switch Sensor
TMAG5124
5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Magnetic Sensor Development Tools
系列: TMAG5124
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TMAG5124EVM Hall Effect Switch Evaluation Module

Texas Instruments TMAG5124EVM Hall Effect Switch Evaluation Module (EVM) is designed for the TMAG5124. The Texas Instruments TMAG5124 is a 2-wire Hall effect sensor that utilizes a closed current loop as the signal of interest. The evaluation module is intended to facilitate rapid, convenient use of the device family and consists of a single printed circuit board (PCB). This board can be broken into five individual pieces, allowing evaluation of the different device variants over distance.