4026

Adafruit
485-4026
4026

製造商:

說明:
多功能感測器開發工具 Adafruit STEMMA Soil Sensor - I2C Capacitive Moisture Sensor - JST PH 2mm

庫存量: 76

庫存:
76 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$255.00 NT$255.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Capacitive Moisture Sensor
3 V to 5 V
品牌: Adafruit
尺寸: 76.2 mm x 14 mm x 7 mm
產品類型: Multiple Function Sensor Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.