4464

Adafruit
485-4464
4464

製造商:

說明:
多功能感測器開發工具 Adafruit ICM-20649 Wide Range +/-30g +/-4000dps 6-DoF IMU - STEMMA QT / Qwiic

庫存量: 165

庫存:
165 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$508.30 NT$508.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 多功能感測器開發工具
RoHS:  
品牌: Adafruit
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: STEMMA QT
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ICM-20649 Wide Range 6-DoF IMU Breakout Board

Adafruit ICM-20649 Wide Range 6-DoF IMU Breakout Board is based on the TDK InvenSense ICM20649, a Wide-Range 6-DoF accelerometer, and Gyro. The ICM20649 can measure up to ±30g and ±4000dps, which is about twice the range of the typical IMU. This feature allows the user to ensure the IMU's measurement range is never an issue. The breakout board is only a few mm across and has 0.4mm pitch contacts. The sensor is mounted on a breadboard-compatible breakout board to make it easier for users to work with the ICM20649. The breakout board includes a voltage regulator and level-shifting circuitry, allowing users to use it with devices nearly as large as its measurement ranges. The breakout board works great with the 3.3V logic level of a Feather or Raspberry Pi or the 5V level of a Metro 328 or Arduino Uno.