A000070

Arduino
782-A000070
A000070

製造商:

說明:
多功能感測器開發工具 Arduino 9 Axis Motion Shield

庫存量: 386

庫存:
386 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$937.72 NT$937.72
NT$919.02 NT$9,190.20
NT$902.02 NT$27,060.60
NT$884.00 NT$225,420.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 多功能感測器開發工具
RoHS:  
Motion Shield
Bulk
品牌: Arduino
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 15
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Arduino.org 9 Axes Motion Shield

Arduino.org 9 axes motion shield integrates a Bosch BNO055 absolute orentation sensor which combines an accelerometer, gyroscope, geomagnetic sensor, and microcontroller. The BNO055 sensor features 3D acceleration, yaw rate, and magnetic field strength data each in 3 perpendicular axes. Additionally it provides the sensor fusion signals such as, quaternion, euler angles, rotational vector, linear acceleration, and gravity vector. An intelligent interrupt engine allows for triggering interrupts based on slow or no motion recognition, any motion (slope) detection, and high g force detection. This shield is TinkerKit compatible.
Learn More

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.