SEN0231

DFRobot
426-SEN0231
SEN0231

製造商:

說明:
多功能感測器開發工具 Gravity Formaldehyde (HCHO) Sensor

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期2026/2/19
11
預期2026/3/6
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,683.00 NT$1,683.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Modules
HCHO Sensor
ZE08
3.3 V to 6 V
品牌: DFRobot
尺寸: 38 mm x 28 mm x 15 mm
接口類型: UART
最高工作溫度: + 50 C
最低工作溫度: 0 C
產品類型: Multiple Function Sensor Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
9027102000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.