410-215

Digilent
424-PMOD-GYRO
410-215

製造商:

說明:
多功能感測器開發工具 PmodGYRO 3-Axis Digital Gyroscope

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$679.66 NT$679.66

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 多功能感測器開發工具
RoHS:  
L3G4200D
3.3 V
Bulk
品牌: Digilent
描述/功能: Uses a standard 12-pin connection and communicates via SPI or I2C, defaulting to I2C communication
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 410-215P
每件重量: 18.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9014107030
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.