MIKROE-3168

Mikroe
932-MIKROE-3168
MIKROE-3168

製造商:

說明:
多功能感測器開發工具 Load Cell click

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$476.00 NT$476.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
AC/DC Converter
HX711
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 34.606 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3168 Load Cell Click

Mikroe MIKROE-3168 Load Cell Click is a weight measurement click that utilizes a load cell element to precisely measure the weight of an object. This click board can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage. The MIKROE-3168 load cell click features low-power consumption, dual 24-bit analog-to-digital converter (ADC) differential inputs with low-noise programmable gain-amplifiers, and covering gain ratio from 32x to 128x. Mikroe MIKROE-3168 Load Cell Click is used in weight-measurement applications, measuring the strain force applied on the shafts, machine parts, and objects exposed to forces that cause strain.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。