MIKROE-4128

Mikroe
932-MIKROE-4128
MIKROE-4128

製造商:

說明:
多功能感測器開發工具 9DOF 2 Click

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$816.00 NT$816.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
Add-On Boards
Motion Sensor
ICM-20948
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: SPI
產品類型: Multiple Function Sensor Development Tools
系列: 9DOF
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25.684 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

9DOF 2 Click

Mikroe 9DOF 2 Click is a compact add-on board for low-power motion tracking and magnetometer functionality applications. The board features the TDK InvenSense ICM-20948 9-axis MotionTracking™ sensor. TDK InvenSense ICM-20948 comprises two sensors combined into one package for a universal 9DOF solution. The package contains a 3-axis gyroscope, 3-axis accelerometer, and 3-axis magnetometer, combined with Digital Motion Processor™ (DMP) and run-time calibration firmware. Mikroe 9DOF 2 Click is ideal for eliminating the costly, complex selection, qualification, and system-level integration of discrete devices. The board is also suited for wearable sensors and Internet of Things (IoT) applications.