MIKROE-4904

Mikroe
932-MIKROE-4904
MIKROE-4904

製造商:

說明:
多功能感測器開發工具 Air quality 8 Click

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$782.00 NT$782.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Air Quality, Gas Sensor
ZMOD4510
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
用於: Air-Quality Monitor
接口類型: I2C
最高工作溫度: + 50 C
最低工作溫度: - 20 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027102000
ECCN:
EAR99

Air Quality 8 Click

Mikroe Air Quality 8 Click features the Renesas ZMOD4510 fully calibrated digital sensor solution that detects air quality in various indoor and outdoor applications. The ZMOD4510 comes with selective ozone measurement capabilities, offering visibility into the air quality in users' environments for a personalized experience. This board is an I2C configurable and characterized by outstanding long-term stability and lifetime.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.