101020585

Seeed Studio
713-101020585
101020585

製造商:

說明:
多功能感測器開發工具 Grove - IMU 9DOF (ICM20600 & AK09918)

庫存量: 14

庫存:
14
可立即送貨
在途量:
50
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$382.50 NT$382.50

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器開發工具
Evaluation Boards
IMU - Inertial Measurement Unit
ICM20600, AK09918
3.3 V, 5 V
品牌: Seeed Studio
產品類型: Multiple Function Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
每件重量: 12.070 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
7A994

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.