333006

Soldered
392-333006
333006

製造商:

說明:
多功能感測器開發工具 Load-cell ampfilier HX711 board with easyC

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$247.86 NT$247.86

商品屬性 屬性值 選擇屬性
Soldered
產品類型: 多功能感測器開發工具
RoHS:  
Breakout Boards
Load-Cell Sensor
ATtiny404, HX711
2.6 V to 5.5 V
Bulk
品牌: Soldered
尺寸: 38 mm x 22 mm
接口類型: easyC, I2C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 5
子類別: Development Tools
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

333006 HX711 Breakout Board

Soldered 333006 HX711 Breakout Board consists of an HX711 load cell amplifier that converts analog signals into digital values. This board includes connectors for easy connection with other boards and microcontrollers within the easyC system. The HX711 amplifier employs a 24-bit Analog-to-Digital Converter (ADC) to enable high-resolution and precise readings. This load cell amplifier supports differential input signals and provides two differential input channels, enabling the simultaneous connection of up to two load cells. The HX711 amplifier incorporates an integrated voltage regulator that provides a stable voltage supply for load cells. This amplifier board is ideal for applications that require accurate weight measurements. The HX711 load cell amplifier is used in the integration of Dasduino boards, microcontrollers, and other digital systems.