FLXQS1

Tekscan
776-FLXQS1
FLXQS1

製造商:

說明:
多功能感測器開發工具 The FlexiForce Quickstart Board is a finished single voltage source circuit designed for OEMs to quickly drop into a prototype, or even easily design into a product to obtain force measurements. Includes (1) FlexiForce Quickstart Board, (1) battery c

庫存量: 28

庫存:
28
可立即送貨
在途量:
24
預期2026/2/23
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,158.76 NT$6,158.76

商品屬性 屬性值 選擇屬性
Tekscan
產品類型: 多功能感測器開發工具
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
品牌: Tekscan
產品類型: Multiple Function Sensor Development Tools
系列: FLXQS
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlexiForce
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

FlexiForce™ Quickstart Board

Tekscan FlexiForce™ Quickstart Board is a finished, single-voltage source circuit designed for easy integration of FlexiForce sensors. The board provides a 0 to 5V analog voltage output that can be used as input on a microcontroller or third-party data acquisition system. The kit contains one quickstart board, one battery clip, and two FlexiForce A201 force sensors.