VD6283TX-SATEL

STMicroelectronics
511-VD6283TX-SATEL
VD6283TX-SATEL

製造商:

說明:
光學感測器開發工具 VD6283 breakout board 6-channel ambient light sensor with advanced light flicker

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$684.76 NT$684.76

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 光學感測器開發工具
RoHS:  
Breakout Boards
Ambient Light Sensor
VD6283
1.8 V to 5 V
Bulk
品牌: STMicroelectronics
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99

VD6283TX-SATEL Breakout Boards

STMicroelectronics VD6283TX-SATEL Breakout Boards are used for easy integration into customer devices. The VD6283 breakout boards are used in any application with a 1.8V to 5V supply thanks to the voltage regulator and level shifters. The PCB section supporting the VD6283 module is perforated so that developers can break off the mini PCB for use in a 1.8V supply application using flying leads. Thismakes it easier to integrate the VD6283TX-SATEL breakout boards into development and evaluation devices due to their small size.