cs-anavi-06

ANAVI Technology
392-CS-ANAVI-06
cs-anavi-06

製造商:

說明:
光學感測器開發工具 Starter Kit

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,232.50 NT$1,232.50

商品屬性 屬性值 選擇屬性
ANAVI Technology
產品類型: 光學感測器開發工具
RoHS:  
Starter Kits
Light Sensor
BH1750
12 V
品牌: ANAVI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

Light pHAT Boards

ANAVI Technology Light pHAT Boards are open-source hardware Raspberry Pi add-on boards that control a 12V RGB LED strip. These boards support light, temperature, humidity, gesture recognition, and motion detection sensors. The Light pHAT Boards feature a terminal block for attaching a 12V RGB LED strip, slots for up to three plug-and-play I2C sensor modules, UART pins, and EEPROM. Typical applications include automating lighting, home assistant, magic lamp controlled with gestures, and decorations.