MIKROE-6062

Mikroe
932-MIKROE-6062
MIKROE-6062

製造商:

說明:
光學感測器開發工具 Proximity 19 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$460.02 NT$460.02

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Proximity Sensor
RPR-0720
3.3 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
用於: Sensor
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6062 Proximity 19 Click

Mikroe MIKROE-6062 Proximity 19 Click is a compact add-on board for precise proximity sensing. The Mikroe MIKROE-6062 features the ROHM Semiconductor RPR-0720 digital optical proximity sensor, which includes an infrared VCSEL and an I2C interface. The detection range is adjustable from 1mm to 15mm, with ambient light-canceling capabilities. The board communicates via a 2-wire I2C interface, supporting up to 400kHz clock speed and enabling control over sensor functions such as operating mode, interrupts, and threshold adjustments. This board is ideal for wearable devices, AR/VR systems, smart home applications, and industrial automation.