MT9M114EBLSTCZH3-GEVB

onsemi
863-MT9M114EBLSTCZH3
MT9M114EBLSTCZH3-GEVB

製造商:

說明:
光學感測器開發工具 1MP HB Eval board

庫存量: 2

庫存:
2
可立即送貨
在途量:
2
預期2027/2/25
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,619.22 NT$10,619.22

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Image Sensor
MT9M114
1.8 V, 2.8 V
Bulk
品牌: onsemi
描述/功能: MT9M114 evaluation board
接口類型: MIPI, Parallel, Serial
產品類型: Optical Sensor Development Tools
系列: MT9M114
原廠包裝數量: 1
子類別: Development Tools
每件重量: 227.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
MXHTS:
84715001
ECCN:
EAR99

MT9M114 Digital Image Sensor Eval Board

onsemi MT9M114EBLSTCZH3-GEVB is an evaluation board for the MT9M114 1/6-inch high-definition System-On-a-Chip (SOC) digital image sensor. The 1.26Mp MT9M114 CMOS sensor provides an active-pixel array of 1296H x 976V designed for low-light performance. The sensor offers sophisticated camera functions, including auto-exposure control, auto-white balance, black-level control, flicker avoidance, and defect correction. The MT9M114 delivers extraordinarily clear, sharp digital pictures. Its features make the MT9M114 an ideal choice for many applications, including mobile phones, PC and notebook cameras, and gaming systems. Designed specifically for the MT9M114 digital image sensor, the onsemi MT9M114EBLSTCZH3-GEVB headboard (HB) supports a direct plug-in to the Demo 2X system. The evaluation board features clock input, 2-wire serial interface, parallel interface, and MIPI interface. These HB features are accessible through test points and jumpers on the board.