VCNL36825T-SB

Vishay Semiconductors
78-VCNL36825T-SB
VCNL36825T-SB

製造商:

說明:
光學感測器開發工具 Evaluation Board for Thin Package Proximity Sensor with Interrupt, VCSEL, and I2C Interface

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1
可立即送貨
在途量:
10
預期2026/2/19
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$450.50 NT$450.50

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Board
Sensor Interface
VCNL36825T
品牌: Vishay Semiconductors
接口類型: I2C, USB
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCNL36825T-SB Sensor Board

Vishay Semiconductors VCNL36825T-SB Sensor Board features Vishay’s advanced VCNL36825T proximity sensor, offering exceptional precision in optical distance detection and ambient light measurement. This compact sensor board is ideal for both standalone use and integration into the SensorXplorer™ demonstration platform. The VCNL36825T-SB provides users with a rich feature set, including optical proximity sensing, ambient light measurement, interrupt control, and I2C communication. This sensor board is ideal for rapid prototyping and integration into space-sensitive, precision-oriented designs.