VCNL36828P-SB

Vishay Semiconductors
78-VCNL36828P-SB
VCNL36828P-SB

製造商:

說明:
光學感測器開發工具 Evaluation board for VCNL36828P

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18
可立即送貨
在途量:
10
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$452.20 NT$452.20

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學感測器開發工具
RoHS:  
Development Boards
Proximity Sensor
VCNL36828P
Bulk
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541900080
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCNL36828P Proximity Sensors

Vishay VCNL36828P Proximity Sensors integrate a Vertical-Cavity Surface-Emitting Laser (VCSEL), photodiode, and Application-Specific Integrated Circuit (ASIC). The Vishay VCNL36828P sensors are designed for proximity detection applications that require a dual slave address, low power consumption, small package and window size, and short-range operation. With a typical rated supply voltage of 1.8V, these sensors are ideal for battery-powered applications, emphasizing energy efficiency in functionality.