SCL3300-D01-PCB

Murata Electronics
81-SCL3300-D01-PCB
SCL3300-D01-PCB

製造商:

說明:
位置感測器開發工具 3-3.6VDC Supply 2% 1.2mA Current Consumption 3-axis

庫存量: 36

庫存:
36
可立即送貨
在途量:
35
預期2026/4/14
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,630.58 NT$2,630.58

商品屬性 屬性值 選擇屬性
Murata
產品類型: 位置感測器開發工具
RoHS:  
Evaluation Boards
Inclinometer Sensor
SCL3300
Bag
品牌: Murata Electronics
尺寸: 42.9 mm x 27.4 mm
產品類型: Position Sensor Development Tools
系列: SCL3300
原廠包裝數量: 1
子類別: Development Tools
每件重量: 27.216 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.

SCL3300 Position Sensor Board Development Tool

Murata SCL3300 Position Sensor Board Development Tool is a chip carrier PCB that enables fast prototyping for digital accelerometers/inclinometers. The SCL3300 includes an SCx3300 sensor soldered onto the PCB and uses PCB design #01059 with pin headers and passive components included. The sensor board needs to be connected to the MEMS Interface Board for evaluation.