STEVAL-STWINMAV1

STMicroelectronics
511-STEVAL-STWINMAV1
STEVAL-STWINMAV1

製造商:

說明:
位置感測器開發工具 Analog microphone array expansion for the SensorTile Wireless Industrial Node (S

壽命週期:
NRND:
不建議用於新設計。

庫存量: 115

庫存:
115 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$728.28 NT$728.28

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 位置感測器開發工具
RoHS:  
Expansion Boards
Analog Microphone Array
STWIN
Bulk
品牌: STMicroelectronics
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorTile
每件重量: 2.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518108030
ECCN:
EAR99

STEVAL-STWINMAV1 Microphone Array

STMicroelectronics STEVAL-STWINMAV1 Microphone Array adds advanced audio sensing capabilities to the STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) Development Kit. The STEVAL-STWINMAV1 includes four low-power, high Signal-to-Noise Ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator ideal for battery-powered applications such as STWIN.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.