4494

Adafruit
485-4494
4494

製造商:

說明:
壓力感測器開發工具 Adafruit DPS310 Precision Barometric Pressure / Altitude Sensor - STEMMA QT / Qwiic

庫存量: 31

庫存:
31
可立即送貨
在途量:
45
預期2026/5/13
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$236.30 NT$236.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 壓力感測器開發工具
RoHS:  
Development Tools
DPS310
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: DPS310 Sensor
接口類型: I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

DPS310 Pressure / Altitude Sensor Breakout Board

Adafruit DPS310 Pressure / Altitude Sensor Breakout Board is based on the Infineon DPS310 high precision barometric sensor. This sensor is perfect for measuring altitude changes with an up to ±0.002hPa (or ±0.02m) high precision mode and ± 1hPa absolute accuracy. This feature makes it great for use in drones or other altitude-sensitive robots. This sensor can also do well in any environmental sensing kit, as it can be used to predict weather system changes. The sensor can be used with either I2C or SPI interfaces so that it's easy to integrate. It has a temperature sensor built-in with ± 0.5°C accuracy. The DPS310 can be used from 300 to 1200hPa and in ambient temperature ranges, from -40 to 85°C. The sensor is put on a breakout PCB along with support circuitry to allow the user to use it with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels. Since the I2C interface is included, the user can easily connect it up with two wires. The SparkFun qwiic compatible STEMMA QT connectors are included for the I2C bus, so there is no need solder. The user just wires up to their favorite microcontroller. The user can use Adafruit CircuitPython / Python or Arduino drivers to easily interface with the DPS310.