4816

Adafruit
485-4816
4816

製造商:

說明:
壓力感測器開發工具 Adafruit BMP390 - Precision Barometric Pressure and Altimeter - STEMMA QT / Qwiic

庫存量: 97

庫存:
97
可立即送貨
在途量:
102
預期2026/6/15
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$372.30 NT$372.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 壓力感測器開發工具
RoHS:  
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

BMP390 Precision Barometric Pressure & Altimeter

Adafruit BMP390 Precision Barometric Pressure & Altimeter is precise and ideal for environmental sensing or as a precision altimeter. It can even be used in either I2C and SPI configurations. The BMP390L is the next-generation of sensors from Bosch and is the upgrade to the BMP280 and BMP388 - with a low-altitude noise as low as 0.1m and the same fast conversion time.