NPA-201-EV

Amphenol Advanced Sensors
527-NPA-201-EV
NPA-201-EV

製造商:

說明:
壓力感測器開發工具 PRESSURE SENSOR EVAL BOARD FOR NPA 201

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 壓力感測器開發工具
RoHS:  
Evaluation Boards
Barometer Sensor
NPA-201
1.7 V to 3.6 V
Bulk
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Pressure Sensor evaluation board
尺寸: 0.4 in x 0.29 in
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
系列: NPA 201
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NovaSensor
零件號別名: NPA 201-EV
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

NovaSensor NPA 201-EV Pressure Sensor Eval Board

Amphenol Advanced Sensors NovaSensor NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1"/2.54mm headers. The board design is based on the Nova Sensor NPA 201, which comes in a 2mm x 2.5mm x 1mm HCLGA-style package. The NPA 201 is able to measure 260mBar to 1260mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14V to 3.46V and can operate across a -40°C to +85°C temperature range. The NPA 201 offers an ultra-low power sleep mode of <20nA typical and active current is 35uA typical.