MPRSS0001PG00001CB

Honeywell
785-RSS0001PG00001CB
MPRSS0001PG00001CB

製造商:

說明:
壓力感測器開發工具 MPR 0-1 psig, I2C, gel, Short Port

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1200   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,545.30 NT$1,854,360.00

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 壓力感測器開發工具
RoHS:  
品牌: Honeywell
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Pressure Sensor Development Tools
系列: MPR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

MPR MicroPressure Evaluation Boards

Honeywell MPR MicroPressure Evaluation Boards are compatible with a variety of liquid media and offer 24-bit digital I2C- or SPI-compatible output. These energy-efficient boards feature stainless steel pressure ports, an IoT-ready interface, and a 5mm x 5mm package footprint. Honeywell MicroPressure Evaluation Boards are ideal for medical, industrial, and consumer applications, including humidifiers, gas meters, and CPAP water tanks.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.