MIKROE-4142

Mikroe
932-MIKROE-4142
MIKROE-4142

製造商:

說明:
壓力感測器開發工具 Pressure 10 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$476.00 NT$476.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
Pressure Sensor
HSPPAD042A
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: GPIO, I2C, SPI
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Pressure 10 Click

Mikroe Pressure 10 Click features an ALPS Electric HSPPAD042A digital interface barometric pressure sensor based on the piezoresistive bridge. The Mikroe Pressure 10 Click uses SPI and I2C communication protocols for interfacing with a wide range of MCUs. This board offers accurate temperature readings and is used in a wide range of battery-powered and portable applications. This Mikroe board has low power consumption and supports averaging and filtering for lower noise and a FIFO function. These features make the Pressure 10 ideal for developing applications that rely on barometric pressure measurements.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.