MMS101 Eval Kit

Mitsumi
472-MMS101EVALKIT
MMS101 Eval Kit

製造商:

說明:
壓力感測器開發工具 Miniature 6-Axis Force Torque Sensor Evaluation Kit, Single

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期2026/3/27
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$40,801.36 NT$40,801.36

商品屬性 屬性值 選擇屬性
Mitsumi
產品類型: 壓力感測器開發工具
RoHS: N
Evaluation Kits
Force Sensor
3.8 V to 14 V
Poly Bags
品牌: Mitsumi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Pressure Sensor Development Tools
系列: MMS101
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MEMS
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

MMS101 Evaluation Kit

Mitsumi MMS101 Evaluation Kit allows the end-user to evaluate the features and functionalities of the ultra-small MMS101 digital force and torque sensor. This miniature 6-axis sensor measures force and torque in three orthogonal axes. The module consists of a microelectromechanical systems (MEMS) piezoresistive (PRT) sensor integrated onto a metal flexure along with multiple analog front-end (AFE) ICs. This sensor is ideal for robotic applications where the detection of small forces and torque moments are required. The MMS101 eval kit from Mitsumi is intended for verification of operation and permits sensor data logging via a PC. The kit includes a 6-axis force sensor, a conversion board, an interconnecting cable, and an evaluation board.