BRKTSTBAPDI7250

NXP Semiconductors
771-BRKTSTBAPDI7250
BRKTSTBAPDI7250

製造商:

說明:
壓力感測器開發工具 Evaluation Breakout Board Series

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,285.20 NT$1,285.20

商品屬性 屬性值 選擇屬性
NXP
產品類型: 壓力感測器開發工具
RoHS: N
Breakout Boards
Pressure Sensor
FXPS7250X
品牌: NXP Semiconductors
用於: Automotive
接口類型: I2C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935440602598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BRKTSTBAP Evaluation Boards

NXP Semiconductors BRKTSTBAP Evaluation Boards use the FXPS7250 high-performance barometric absolute pressure sensor. The NXP Semiconductors BRKTSTBAP boards integrated a sensor, consisting of a compact capacitive MEMS device paired with a digital integrated circuit, providing precise, fully calibrated digital output. The BRKTSTBAPx7250 evaluation boards make it easy to connect to an NXP Freedom MCU board using the Arduino® headers, allowing for seamless evaluation of its capabilities. However, it is important to note that the FRDM7X-INTERFACE board is required for full Arduino compatibility.