PSA071040-EB

PUI Audio
665-PSA071040-EB
PSA071040-EB

製造商:

說明:
壓力感測器開發工具 Evaluation Board Analog Pressure Sensor 5V 40kPa 2mA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$148.92 NT$148.92

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 壓力感測器開發工具
RoHS:  
Demonstration Board
Pressure Sensor
PSA071040
5 VDC
Bulk
品牌: PUI Audio
尺寸: 23 mm x 23 mm
接口類型: I2C
產品類型: Pressure Sensor Development Tools
系列: PS
原廠包裝數量: 42
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542900000
ECCN:
EAR99

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.