PSD0603130-EB

PUI Audio
665-PSD0603130-EB
PSD0603130-EB

製造商:

說明:
壓力感測器開發工具 Pressure Sensor 130kPa 3VDC

壽命週期:
新產品:
該製造商的新產品。

庫存量: 23

庫存:
23 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$554.88 NT$554.88

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 壓力感測器開發工具
Evaluation Boards
Pressure Sensor
PSD0603130
1.8 V to 5 V
Bulk
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 24.99 mm x 21 mm
用於: Mobile Altimeter, Pressure and Temperature Monitoring Systems
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542900000
ECCN:
EAR99

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.