SEK-SDP31

Sensirion
403-SEK-SDP31
SEK-SDP31

製造商:

說明:
壓力感測器開發工具 Sensirion Evaluation Kit for SDP3x series including SDP31, connection cable to Sensirion SensorBridge and Sensirion Viewer Software. SensorBridge sold separately

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
44
預期2026/3/10
49
17
預期2026/3/25
32
預期2026/4/15
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,752.98 NT$2,752.98

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 壓力感測器開發工具
RoHS:  
Evaluation Kits
SDP31
2.7 V to 5.5 V
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
用於: Differential Pressure Sensor
產品類型: Pressure Sensor Development Tools
系列: SDP3x
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CMOSens
零件號別名: 3.000.763
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SEK-SDP31 Differential Pressure Evaluation Kit

Sensirion SEK-SDP31 Differential Pressure Evaluation Kit provides an easy-to-use and cost-effective demonstration platform for the SDP31 Pressure Sensor. The SDP31 is based on CMOSens® Sensor Technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The SDP31 Sensor features fast measurement speed, excellent accuracy, long-term stability, and has no zero-point drift. The device is also reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I2C address, and interrupts.