MAX30205EVSYS#

Analog Devices / Maxim Integrated
700-MAX30205EVSYS#
MAX30205EVSYS#

製造商:

說明:
溫度感測器開發工具 0.1oC Accuracy Temp Sensor

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,791.40 NT$2,791.40

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Temperature Sensor
MAX30205
3 V
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: I2C, USB
產品類型: Temperature Sensor Development Tools
系列: MAX30205
原廠包裝數量: 1
子類別: Development Tools
每件重量: 232 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX30205EVSYS Sensor Evaluation Kit

Analog Devices MAX30205EVSYS Human Body Temperature Sensor Evaluation Kit is used to quickly and conveniently evaluate the MAX30205 sensor. The sensor uses a high-resolution, sigma-delta, analog-to-digital converter. This converter accurately measures temperature and converts it to digital form. The Analog Devices MAX30205EVSYS kit includes a USB-to-I2C controller and GUI program to simplify evaluation.