1899

Adafruit
485-1899
1899

製造商:

說明:
溫度感測器開發工具 HTU21D-F Temp & Humidity Sensor B/O

庫存量: 181

庫存:
181 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$372.30 NT$372.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 溫度感測器開發工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
HTU21D-F
3.3 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
最高工作溫度: + 90 C
最低工作溫度: - 30 C
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9026800090
USHTS:
9025801000
TARIC:
9026208000
ECCN:
EAR99

HTU21D-F Temperature & Humidity Sensor

Adafruit HTU21D-F Temperature and Humidity Sensor is an accurate and intelligent sensor with a typical accuracy of ±2%. The HTU21D-F has an optimized operating range from 5% to 95% RH. Operation outside this range is possible with less accuracy. The temperature output has an accuracy of ±1°C from -30°C to +90°C. 

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.