4535

Adafruit
485-4535
4535

製造商:

說明:
溫度感測器開發工具 Adafruit HTS221 - Temperature & Humidity Sensor Breakout Board - STEMMA QT / Qwiic

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$338.30 NT$338.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 溫度感測器開發工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
HTS221
3 V to 5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Sensor
接口類型: I2C, SPI
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Temperature Sensor Development Tools
系列: STEMMA QT
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543704500
ECCN:
EAR99

HTS221 Temp & Humidity Sensor Breakout Board

Adafruit HTS221 Temperature and Humidity Sensor Breakout Board is designed around the ST HTS221, a capacitive digital humidity, and a temperature sensor. The device allows the user to take measurements of the relative humidity. The HTS221 can measure relative humidity from 0%-100% RH with a sensitivity of 0.004% and 3.5% and accuracy between 20 to 80%. It can also measure temperature from -40°C to 120°C, with a resolution of 0.016°C with ±0.5°C accuracy between +15°C and +40°C.