EVAL-CN0391-ARDZ

Analog Devices
584-EVAL-CN0391-ARDZ
EVAL-CN0391-ARDZ

製造商:

說明:
溫度感測器開發工具 4-Channel Thermocouple w/ Cold Junction

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,928.08 NT$2,928.08

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Boards
Thermocouple Sensor
AD7124-8, ADP7118
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: ADICUP360
接口類型: SPI, UART, USB
產品類型: Temperature Sensor Development Tools
系列: CN0391
原廠包裝數量: 1
子類別: Development Tools
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0391-ARDZ評估板

Analog Devices Inc. EVAL-CN0391-ARDZ評估板採用Arduino附加卡尺寸,可幫助設計人員加速CN0391多通道熱電耦測量系統的原型建立。CN0391多通道熱電耦測量系統使設計人員能輸入最多四個熱電耦。本評估板支援八種熱電耦,包括K、J、T、R、S、E、N和B。每個單獨的熱電耦類型都具備冷接點補償及完整的嵌入式演算法。CN0391可任意組合熱電耦。

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.