cs-anavi-12

ANAVI Technology
392-CS-ANAVI-12
cs-anavi-12

製造商:

說明:
溫度感測器開發工具 ANAVI Light Controller - Developer Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,125.00 NT$2,125.00

商品屬性 屬性值 選擇屬性
ANAVI Technology
產品類型: 溫度感測器開發工具
Development Boards
Humidity, Temperature Sensor
DHT22, AM2302, DS18B20
品牌: ANAVI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: BG
尺寸: 75 mm x 40 mm
用於: ESP8266
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
ECCN:
EAR99

Light Controllers

ANAVI Technology Light Controllers are open-source hardware Wi-Fi® devices for controlling a 12V RGB LED strip. These controllers support light, temperature, humidity, and gesture recognition sensors. The devices also fully comply with the popular open-source platform, Home Assistant. When paired with Amazon Alexa, voice commands can turn the controllers on and off. The devices communicate using the lightweight messaging protocol (MQTT). The controller combines open-source hardware with free and open-source software.