MAX30207EVSYS#

Analog Devices / Maxim Integrated
700-MAX30207EVSYS#
MAX30207EVSYS#

製造商:

說明:
溫度感測器開發工具 Evkit for 0.1 C Accurate, I2C Digital T

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,977.72 NT$2,977.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Temperature Sensor
MAX30207
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Temperature Sensor Development Tools
系列: MAX30207
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX30207EVSYS Evaluation System

Analog Devices MAX30207EVSYS Evaluation System provides a single platform to evaluate the MAX30207, a +/-0.1°C accurate temperature sensor. The evaluation system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30207_INTERFACE_EVKIT board. The EV system also includes a MAX30207_SENSOR_FLEX_EVKIT flex module that holds the MAX30207 IC. The Analog Devices MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30207 interface board. The MAX30207 interface board ships with jumpers preinstalled to evaluate the MAX30207 quickly.