MAX31723PMB1#

Analog Devices / Maxim Integrated
700-MAX31723PMB1#
MAX31723PMB1#

製造商:

說明:
溫度感測器開發工具 Peripheral Module for MAX31723, Digital

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,116.22 NT$1,116.22

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Modules
Temperature Sensor
MAX31723
1.7 V to 3.7 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: GPIO, SPI
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: Temperature Sensor Development Tools
系列: MAX31723
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX31723 90-31723#PM1
每件重量: 109.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes. 

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.