MAX31889EVSYS#

Analog Devices / Maxim Integrated
700-MAX31889EVSYS#
MAX31889EVSYS#

製造商:

說明:
溫度感測器開發工具 (MAX31889EVKIT+MAX32630FTHR) 0.25 degree

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,312.90 NT$4,312.90

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Systems
Temperature Sensor
MAX31889
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Temperature Sensor Development Tools
系列: MAX31889
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31889EVSYS Evaluation System

Analog Devices Inc. MAX31889EVSYS Evaluation System provides a single platform to evaluate the MAX31889 Temperature Sensor with ±0.25°C accuracy. The MAX31889EVSYS consists of two boards connected through headers: a MAX32630FTHR Microcontroller Board and the MAX31889 EVKIT Board. The MAX32630FTHR Board includes the hardware and firmware necessary to access the PC GUI (Graphic User Interface). The MAX32630FTHR Board also provides power to the MAX31889 EV kit board. The MAX31889 EVKIT Board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.