DVK90642_PeopleDet_rev1.0A

Melexis
482-2PEOPLEDETREV10A
DVK90642_PeopleDet_rev1.0A

製造商:

說明:
溫度感測器開發工具 People detection development kit (with MLX90642ESF-BCA-000)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,887.50 NT$4,887.50

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 溫度感測器開發工具
Evaluation Kits
Far Infrared Thermal Sensor Array
MLX90642ESF-BCA-000-TU
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DVK90642
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DVK90642人體偵測開發套件

Melexis DVK90642 People Detection Development Kit is a ready-to-use solution designed to demonstrate privacy-friendly people detection using thermal infrared technology. At the kit's core is the MLX90642, a 32×24 pixel thermal sensor, which enables the accurate detection, counting, and localization of individuals in indoor environments without relying on visual imagery, ensuring complete anonymity. This Melexis kit includes a precompiled, machine-learning-based algorithm that works out of the box, requiring no additional training or calibration.